Hook-up Wire 20AWG 1.44mm Tin Coated Copper Gray 600VAC
Rscc Wire & Cable M81044/12-20-8 technical specifications.
| Type | Hook-up Wire |
| Size | 20AWG |
| Maximum Outer Diameter | 1.44mm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Jacket Color | Gray |
| Conductor Material | Tin Coated Copper |
| Max Voltage Rating | 600VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Rscc Wire & Cable M81044/12-20-8 to view detailed technical specifications.
No datasheet is available for this part.