Hook-up Wire 6AWG 6.88mm Tin Coated Copper Green 600VAC
Checking distributor stock and pricing after the page loads.
Rscc Wire & Cable M81044/9-6-5 technical specifications.
| Type | Hook-up Wire |
| Size | 6AWG |
| Maximum Outer Diameter | 6.88mm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Jacket Color | Green |
| Conductor Material | Tin Coated Copper |
| Max Voltage Rating | 600VAC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.