Digital Panel Meters ACV TRMS 750V 3.5
Simpson Electric F35-1-55-0 technical specifications.
| Display Type | Digital |
| Mount | Panel |
| Operating Supply Current | 3A |
| Series | F35 |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric F35-1-55-0 to view detailed technical specifications.
No datasheet is available for this part.