Search Results for "503gt 2 semitec corporation"
Filters
503GT-1
Semitec
Thermistor 50KOhm 3% 2-Pin
Datasheet
Through Hole
Obsolete
Max Operating Temperature:
300
Number of Terminals:
2
Min Operating Temperature:
-50
Tolerance:
3
503GT-2
Semitec
Thermistors - NTC 50kohm 3%
Datasheet
Obsolete
Diameter:
1.35mm
Length:
3mm
Max Operating Temperature:
300°C
Min Operating Temperature:
-50°C