Stmicroelectronics 74VHCT04AM technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74VHCT04AM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.