
Hex 1-input inverter gate, CMOS technology, operating supply voltage 5V, with a maximum operating temperature of 125°C and minimum of -55°C. Features 6 independent inverter circuits, each with a single input and a propagation delay of 7.7ns. Packaged in a 14-pin TSSOP surface mount configuration, this RoHS compliant component offers high level output current of -8mA and low level output current of 8mA.
Stmicroelectronics 74VHCT04ATTR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.7ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VHCT |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74VHCT04ATTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
