Conn SPI Socket SKT 8 POS 1.27mm Solder ST SMD T/R
Lotes ACA-SPI-004-K01 technical specifications.
| Type | SPI Socket |
| Gender | SKT |
| Number of Contacts | 8 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Lotes ACA-SPI-004-K01 to view detailed technical specifications.
No datasheet is available for this part.