TC 587 INSULATED M.I. BUSHING, INSULATED M.I. BUSHING
Thomas & Betts 587 technical specifications.
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 152mm |
| Material | Glass |
| Mount | Bushing |
| Packaging | Bulk |
| Width | 102mm |
| RoHS | Not Compliant |
Download the complete datasheet for Thomas & Betts 587 to view detailed technical specifications.
No datasheet is available for this part.