The M83513/28-B03PT is a 15-contact D-Subminiature PIN connector with a terminal pitch of 0.64mm. It features a straight body orientation and is designed for through-hole mounting. The connector operates over a temperature range of -55°C to 125°C and has a maximum current rating of 3A.
Airborn M83513/28-B03PT technical specifications.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 15 |
| Terminal Pitch | 0.64mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Number of Terminals | 15 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Airborn M83513/28-B03PT to view detailed technical specifications.
No datasheet is available for this part.