This 330pF ceramic capacitor features a radial lead pitch of 5.08mm and is designed for through hole mounting. The X7R dielectric material provides a stable capacitance over a wide temperature range, from -55°C to 125°C. The capacitor is RoHS compliant and suitable for use in applications where a high level of reliability is required.
Kemet C317C331K1R5TA7317 technical specifications.
| Capacitance | 330pF |
| Package/Case | Radial |
| Dielectric | X7R |
| Lead Pitch | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kemet C317C331K1R5TA7317 to view detailed technical specifications.
No datasheet is available for this part.