Conn Circular PIN 5 POS ST 5 Terminal 1 Port Automotive
Amphenol MS27515E15B5H technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Body Orientation | Straight |
| Number of Terminals | 5 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS27515E15B5H to view detailed technical specifications.
No datasheet is available for this part.