Conn FFC/FPC Connector SKT 11 POS 0.5mm Solder RA SMD T/R
Kyocera 086212011340800+ technical specifications.
| Mount | Surface Mount |
| Number of Contacts | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 086212011340800+ to view detailed technical specifications.
No datasheet is available for this part.