
Stmicroelectronics L4959 technical specifications.
| Max Input Voltage | 35V |
| Min Input Voltage | 15V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 4 |
| Output Current | 650mA |
| Output Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L4959 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L4959 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
