This circular connector features 47 SKT contacts and a straight body orientation. It is designed for wall mount applications and has a maximum voltage rating of 700VDC. The connector is terminated using solder and has a single port.
Amphenol MS17343R36C7SZ technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 47 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 47 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol MS17343R36C7SZ to view detailed technical specifications.
No datasheet is available for this part.