
Surface mount microprocessor reset IC with an open-drain output. Monitors a single voltage with a threshold range of 2.87V to 2.98V. Features a maximum supply voltage of 5.5V and a typical supply current of 2µA, with a maximum of 15µA. Operates within a temperature range of -40°C to 125°C and offers an output current of 20mA. Packaged in a SOT-143-4 case, this lead-free component is RoHS compliant.
Stmicroelectronics STM6315SDW13F technical specifications.
| Package/Case | SOT-143-4 |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 2.98V |
| Min Reset Threshold Voltage | 2.87V |
| Max Supply Current | 15uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 2uA |
| Output Current | 20mA |
| Output Type | PUSH-PULL |
| Output Voltage | 400mV |
| Overvoltage Threshold | 2.98V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 112ms |
| RoHS Compliant | Yes |
| Supply Current | 15uA |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.87V |
| Watchdog Timer | No |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM6315SDW13F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
