Search Results for "w0603r 02 5k23ji tt electronics"
Filters
PFC-W0603R-02-3012-B
TT
Fixed Resistor, Thin Film, 0.1W, 30100ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
Datasheet
CHIP
Active
Max Operating Temperature:
150
Number of Terminals:
2
Min Operating Temperature:
-65
Package Length:
1.6