
Yellow Aluminium 50.8 101cm Handle For Mop
Rubbermaid FGQ74500YL00 technical specifications.
| Color | Yellow |
| Diameter | 5.1cm |
| Length | 101cm |
| Material | Aluminium |
| RoHS | Not Compliant |
Download the complete datasheet for Rubbermaid FGQ74500YL00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
