
Yellow Aluminium 115 186cm Telescopic Handle For Mop
Rubbermaid FGQ760000000 technical specifications.
| Color | Yellow |
| Diameter | 3cm |
| Length | 186cm |
| Material | Aluminium |
| RoHS | Not Compliant |
Download the complete datasheet for Rubbermaid FGQ760000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
