This Rubycon 10JZV470M8X10.5 aluminum electrolytic capacitor has a capacitance of 470uF with a tolerance of 20% and an impedance of 160mR. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in a radial package and is designed for surface mount applications. It is compliant with AEC-Q200 and RoHS standards.
Rubycon 10JZV470M8X10.5 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Impedance | 160mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | JZV |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 10JZV470M8X10.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.