This 10V 680uF 20% electrolytic capacitor features a radial termination style and through hole mounting. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor's lifetime is rated at 4000 hours and its leakage current is 68mA at 2 minutes. The device is constructed with an aluminum cylindrical can and has a terminal pitch of 5mm.
Rubycon 10ZL680MEFCCA10X12.5 technical specifications.
| Capacitance | 680uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 10VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1030mA |
| Leakage Current | 68@2MinuA |
| Lifetime | 4000h |
| Size | 10 X 12.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.053@20°C@100kHz|0.16@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rubycon 10ZL680MEFCCA10X12.5 to view detailed technical specifications.
No datasheet is available for this part.