Cap Aluminum Lytic 1200uF 16V 20% (10 X 23mm) Radial 5mm 1650mA 7000h 105°C Automotive Bulk
Rubycon 16YXH1200MCA10X23 technical specifications.
| Capacitance | 1200uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 1650mA |
| Leakage Current | 192@2MinuA |
| Lifetime | 7000h |
| Size | 10 X 23mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.042@20°C@100kHz|0.17@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rubycon 16YXH1200MCA10X23 to view detailed technical specifications.
No datasheet is available for this part.