Rubycon's 16ZL470MKC10X12.5 is a 16VDC rated, 470uF aluminum electrolytic capacitor with 20% capacitance tolerance. It features a maximum impedance of 0.053 ohms at 20°C and 100kHz, and 0.16 ohms at -10°C and 100kHz. The capacitor has a maximum operating temperature range of -40°C to 105°C and is constructed with an aluminum cylindrical can. It is designed for through-hole mounting with a radial termination style and a 5mm terminal pitch.
Rubycon 16ZL470MKC10X12.5 technical specifications.
| Capacitance | 470uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 16VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1030mA |
| Leakage Current | 75.2@2MinuA |
| Lifetime | 4000h |
| Size | 10 X 12.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.053@20°C@100kHz|0.16@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rubycon 16ZL470MKC10X12.5 to view detailed technical specifications.
No datasheet is available for this part.