This 120uF aluminum electrolytic capacitor from Rubycon has a rated voltage of 16VDC and a tolerance of 20%. It is designed for through hole mounting and has a maximum impedance of 0.4 ohms at 20°C and 100kHz. The capacitor operates within a temperature range of -40°C to 105°C and has a lifetime of 7000 hours. The terminal pitch is 2mm and the construction is an aluminum cylindrical can.
Rubycon 16ZLJ120MEFC5X11 technical specifications.
| Capacitance | 120uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 450mA |
| Leakage Current | 19.2@2MinuA |
| Lifetime | 7000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| Maximum Impedance | 0.4@20°C@100kHz|1.2@-10°C@100kHzOhm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rubycon 16ZLJ120MEFC5X11 to view detailed technical specifications.
No datasheet is available for this part.