This 16VDC electrolytic capacitor has a capacitance of 120uF with a 20% tolerance. It can handle a ripple current of 450 and has a leakage current of 19.2uA after 2 minutes. The capacitor is rated for 7000 hours of lifetime and has a maximum impedance of 0.4 ohms at 20°C and 1.2 ohms at -10°C. It operates between -40°C and 105°C and is available in a through-hole radial package with a 5mm terminal pitch.
Rubycon 16ZLJ120MEFCKC5X11 technical specifications.
| Capacitance | 120uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 450mA |
| Leakage Current | 19.2@2MinuA |
| Lifetime | 7000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.4@20°C@100kHz|1.2@-10°C@100kHzOhm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rubycon 16ZLJ120MEFCKC5X11 to view detailed technical specifications.
No datasheet is available for this part.