Rubycon's 350BXA33MEFC16X20 is a 33uF aluminum electrolytic capacitor with a voltage rating of 350V. It features a radial package and is designed for through-hole mounting. The capacitor operates within a temperature range of -25°C to 105°C and is compliant with RoHS regulations. Available in bulk packaging, this capacitor is part of Rubycon's BXA series with a 20% tolerance.
Rubycon 350BXA33MEFC16X20 technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BXA |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 350BXA33MEFC16X20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.