Rubycon's 35V 390uF 20% 10mm radial aluminum electrolytic capacitor features a cylindrical construction with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a high ripple current rating of 2A and is RoHS compliant. The capacitor is available in a package quantity of 500 and is packaged in cut tape.
Rubycon 35ZLJ390MT810X16 technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 38mR |
| Features | General Purpose |
| Height | 16mm |
| Height - Seated (Max) | 0.689inch |
| Impedance | 38mR |
| Lead Pitch | 0.197inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Ripple Current | 2A |
| RoHS Compliant | Yes |
| Series | ZLJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 35ZLJ390MT810X16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
