Rubycon's 35V 330uF 20% 38mR Radial Through Hole Aluminum Electrolytic Capacitor features a capacitance of 330uF with an impedance of 38mR. It operates within a temperature range of -40°C to 105°C and is packaged in a radial through-hole configuration. This capacitor is RoHS compliant and suitable for use in a variety of applications.
Rubycon 35ZLK330MT810X16 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Impedance | 38mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZLK |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 35ZLK330MT810X16 to view detailed technical specifications.
No datasheet is available for this part.