Rubycon's 385MXC220MEFCSN35X25 is a 220uF aluminum electrolytic capacitor rated for 385VDC with a 20% tolerance. It features a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor has a ripple current of 1030 and a leakage current of 873.1uA at 5 minutes. It is designed for through-hole mounting with a snap-in termination style and an aluminum cylindrical can construction. The capacitor operates between -25°C and 105°C.
Rubycon 385MXC220MEFCSN35X25 technical specifications.
| Capacitance | 220uF |
| Voltage | 385VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 385VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1030mA |
| Leakage Current | 873.1@5MinuA |
| Lifetime | 3000h |
| Size | 35 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rubycon 385MXC220MEFCSN35X25 to view detailed technical specifications.
No datasheet is available for this part.