Capacitor, 400V 220 Uf Capacitor, 400V 220 Uf; Capacitance: 220UF; Voltage Rating, DC: 400V; Capacitor Dielectric...
Rubycon 400VXG220MEFCMN25X35 technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| Height | 35mm |
| RoHS Compliant | No |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Rubycon 400VXG220MEFCMN25X35 to view detailed technical specifications.
No datasheet is available for this part.