This 22uF polarized aluminum electrolytic capacitor has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It is designed for use in applications where a high capacitance value is required. The capacitor is rated for a DC voltage of 450 volts and has a length of 25 millimeters. It is manufactured by Rubycon as part of their BXA series.
Rubycon 450BXA22MCC16X25 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 25 |
| Polarity | POLARIZED |
| Manufacturer Series | BXA |
| Capacitance | 22 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 450 |
| Series | BXA |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rubycon 450BXA22MCC16X25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.