High-capacity snap-in aluminum electrolytic capacitor designed for power supply applications. It features a 1170uF capacitance at a 450VDC rating, housed in a 35mm by 50mm cylindrical case with snap-in terminals. Part of the MXG series, it is rated for a lifetime of 3000 hours at 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rubycon 450MXZ1170MEFCSN35X50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1170uF |
| Voltage Rating | 450VDC |
| Tolerance | 20% |
| Diameter | 35mm |
| Length | 50mm |
| Operating Temperature Max | 105°C |
| Operating Temperature Min | -25°C |
| Lifetime | 3000hours |
| Lead Spacing | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 450MXZ1170MEFCSN35X50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.