High-capacitance density aluminum electrolytic capacitor with snap-in terminals. Part of the MXZ series designed for power supply applications requiring extended life and high ripple current capability in a compact form factor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rubycon 450MXZ1950MEFCSN35X80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1950μF |
| Voltage Rating | 450V dc |
| Tolerance | ±20% |
| Operating Temperature Range | -25 to +105°C |
| Lifetime | 2000hours |
| Diameter | 35mm |
| Length | 80mm |
| Terminal Pitch | 10mm |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Rubycon 450MXZ1950MEFCSN35X80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.