High-voltage, high-capacitance snap-in aluminum electrolytic capacitor from the MXZ series, designed for general-purpose power supply applications requiring high ripple current and long life in a compact footprint.
Rubycon 450MXZ2090MEFCSN35X85 technical specifications.
| Capacitance | 2090µF |
| Voltage Rating | 450V dc |
| Diameter | 35mm |
| Length | 85mm |
| Tolerance | ±20% |
| Life | 3000hours |
| Operating Temperature Max | 105°C |
| Operating Temperature Min | -25°C |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 450MXZ2090MEFCSN35X85 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.