High-capacity radial leaded aluminium electrolytic capacitor featuring snap-in terminals. Part of the MXZ series, this component is designed for power supply applications requiring high ripple current and long life at 105°C.
Rubycon 450MXZ2510MEFCSN35X100 technical specifications.
| Capacitance | 2510μF |
| Voltage Rating | 450V dc |
| Operating Temperature Range | -25 to +105°C |
| Lifetime | 3000hours |
| Diameter | 35mm |
| Height | 100mm |
| Tolerance | ±20% |
| Lead Pitch | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 450MXZ2510MEFCSN35X100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.