The 450MXZ760MEFCSN30X45 is a high-voltage, snap-in terminal aluminum electrolytic capacitor from Rubycon's MXZ series. It features a capacitance of 760uF with a 450V DC voltage rating, designed for general-purpose electronic applications requiring high ripple current and extended reliability in a 105°C environment.
Rubycon 450MXZ760MEFCSN30X45 technical specifications.
| Capacitance | 760uF |
| Voltage Rating | 450VDC |
| Tolerance | ±20% |
| Operating Temperature | -25 to +105°C |
| Lifetime | 2000hours |
| Diameter | 30mm |
| Length | 45mm |
| Lead Spacing | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 450MXZ760MEFCSN30X45 to view detailed technical specifications.
No datasheet is available for this part.