Cap Aluminum Lytic 620uF 50V 20% (12.5 X 20mm) Radial 5mm 0.076 Ohm 1490mA 2000h 135°C Automotive Carton
Rubycon 50 HGX 620 M SPA 12.5X20 technical specifications.
| Capacitance | 620uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| ESR | 0.076Ohm |
| Ripple Current | 1490mA |
| Leakage Current | 930@1MinuA |
| Lifetime | 2000h |
| Size | 12.5 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 135°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rubycon 50 HGX 620 M SPA 12.5X20 to view detailed technical specifications.
No datasheet is available for this part.