Rubycon's 50ZL22MTA5X11 is a 22uF aluminum electrolytic capacitor with a 50VDC rating and 20% tolerance. It features a through hole radial construction with a cylindrical can and 5mm terminal pitch. The capacitor has a maximum impedance of 0.34 ohms at 20°C and 1.18 ohms at -10°C, and an ESR type of low. Operating temperature range is -40°C to 105°C.
Rubycon 50ZL22MTA5X11 technical specifications.
| Capacitance | 22uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 50VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 238mA |
| Leakage Current | 11@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.34@20°C@100kHz|1.18@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rubycon 50ZL22MTA5X11 to view detailed technical specifications.
No datasheet is available for this part.