This 1000uF electrolytic capacitor has a rated voltage of 63VDC and a tolerance of 20%. It can handle a ripple current of 2835mA and has a leakage current of 630uA at 2 minutes. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is designed to operate between -40°C and 105°C.
Rubycon 63ZL1000MCE16X35.5 technical specifications.
| Capacitance | 1000uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 63VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2835mA |
| Leakage Current | 630@2MinuA |
| Lifetime | 5000h |
| Size | 16 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.021@20°C@100kHz|0.063@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rubycon 63ZL1000MCE16X35.5 to view detailed technical specifications.
No datasheet is available for this part.