Cap Aluminum 22uF 200V 20% (10 X 20mm) Radial Aluminum Cylindrical Can 5mm 350mA 2000 hr 105C Bulk
Rubycon YRU200YXF22MEFC1!A technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 20mm |
| Lead Pitch | 5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 350mA |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.