Rubycon's YRU25ZL330MEFC10!A is a 330uF radial through hole capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a diameter of 10mm and a height of 12.5mm, with a lead pitch of 5mm. The capacitor has a life of 4000 hours and a ripple current of 1.03A. It is suitable for use in applications where a high capacitance value is required, such as in power supply filtering.
Checking distributor stock and pricing after the page loads.
Rubycon YRU25ZL330MEFC10!A technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 12.5mm |
| Lead Pitch | 5mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 1.03A |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.