The Rubycon YRU63USC3300MEFC!A is a 3.3mF electrolytic capacitor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a diameter of 25mm and a height of 30mm, with a lead pitch of 10mm. The capacitor is designed for through-hole mounting and has a snap-in termination. It has a tolerance of 20% and a ripple current of 2.69A, with a lifespan of 3000 hours.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.3mF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| Height | 30mm |
| Lead Pitch | 10mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 2.69A |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |