
This N-channel power MOSFET is rated for 60 V drain-source voltage and 125 A continuous drain current at 25°C case temperature. It provides low on-resistance of 5.5 mΩ typical at 10 V gate drive and supports up to 188 W power dissipation at 25°C case temperature. The device is housed in a TO-220 package and is specified for junction temperatures up to 175°C. The datasheet also lists 441 mJ single-pulse avalanche energy and RoHS-compliant lead-free availability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ruichips RU60120R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ruichips RU60120R technical specifications.
| Channel Type | N-Channel |
| Drain-Source Voltage | 60V |
| Gate-Source Voltage | ±25V |
| Continuous Drain Current (Tc=25°C) | 125A |
| Continuous Drain Current (Tc=100°C) | 92A |
| Pulse Drain Current | 480A |
| Drain-Source On-Resistance | 5.5 typmΩ |
| Drain-Source On-Resistance | 6 maxmΩ |
| Maximum Power Dissipation (Tc=25°C) | 188W |
| Maximum Junction Temperature | 175°C |
| Thermal Resistance Junction-to-Case | 0.8°C/W |
| Gate Threshold Voltage | 2 to 4V |
| Input Capacitance | 3870pF |
| Reverse Recovery Time | 48ns |
| Total Gate Charge | 105nC |
| Single-Pulse Avalanche Energy | 441mJ |
| RoHS | Compliant |
Download the complete datasheet for Ruichips RU60120R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.