This device is an N-channel advanced power MOSFET rated for 60 V drain-to-source voltage. It supports 80 A continuous drain current, with the datasheet noting package-limited current of 50 A. Typical on-resistance is 6 mΩ at 10 V gate drive and 6.5 mΩ at 4.5 V gate drive. The device is offered in a PDFN5060 package and the datasheet indicates fast switching performance for power switching applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ruichips RU6085M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ruichips RU6085M technical specifications.
| Transistor Type | N-Channel Power MOSFET |
| Drain-Source Voltage | 60V |
| Continuous Drain Current | 80A |
| Package-Limited Current | 50A |
| On-Resistance | 6 typ @ VGS=10VmΩ |
| On-Resistance | 6.5 typ @ VGS=4.5VmΩ |
| Thermal Resistance Junction-to-Case | 2°C/W |
| Switching Speed | Fast |
| Package Type | PDFN5060 |
Download the complete datasheet for Ruichips RU6085M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.