This device is an N-channel advanced power MOSFET rated for 60 V drain-source voltage and 120 A continuous current at 25°C. It is offered in a TO220S package and specifies a typical on-resistance of 6 mΩ at 10 V gate drive. The part includes an insulated slug rated to at least 1500 VAC, is fully avalanche rated, and supports operation up to 175°C junction temperature. It is intended for switching application systems and inverter systems.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ruichips RU6099R3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ruichips RU6099R3 technical specifications.
| Channel Type | N-Channel |
| Drain-Source Voltage | 60V |
| Continuous Drain Current | 120A |
| Continuous Drain Current at 100°C | 90A |
| Pulsed Drain Current | 380A |
| Drain-Source On-Resistance | 6 typ, 7 maxmΩ |
| Gate-Source Voltage | ±25V |
| Gate Threshold Voltage | 2 to 4V |
| Gate Leakage Current | ±100nA |
| Input Capacitance | 3000pF |
| Output Capacitance | 430pF |
| Reverse Transfer Capacitance | 240pF |
| Total Gate Charge | 72nC |
| Reverse Recovery Time | 50ns |
| Reverse Recovery Charge | 95nC |
| Diode Forward Voltage | 1.2V |
| Thermal Resistance Junction-to-Case | 1°C/W |
| Avalanche Energy | 625mJ |
| Operating Junction Temperature | 175°C |
| Storage Temperature Range | -55 to 175°C |
| RoHS | Compliant |
Download the complete datasheet for Ruichips RU6099R3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.