N-channel advanced power MOSFET supports 75 V drain-source voltage and 210 A continuous drain current at 25 °C case temperature. The device has 4.5 mΩ typical on-resistance at 10 V gate drive and 75 A drain current, with a ±25 V gate-source rating. TO220S tube packaging is specified, with an insulated slug rated at 1500 VAC or higher. The MOSFET is avalanche tested, rated for 175 °C junction operation, and is available as a lead-free RoHS-compliant green device.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ruichips RU75210R3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Transistor Type | N-channel MOSFET |
| Drain-Source Voltage | 75V |
| Continuous Drain Current at Tc=25°C | 210A |
| Continuous Drain Current at Tc=100°C | 148A |
| Pulsed Drain Current | 840A |
| Gate-Source Voltage | ±25V |
| Drain-Source On Resistance Typ at Vgs=10V Id=75A | 3.5mΩ |
| Drain-Source On Resistance Max at Vgs=10V Id=75A | 4.5mΩ |
| Gate Threshold Voltage | 2 to 4V |
| Maximum Junction Temperature | 175°C |
| Storage Temperature Range | -55 to 175°C |
| Maximum Power Dissipation at Tc=25°C | 375W |
| Thermal Resistance Junction-to-Case | 0.4°C/W |
| Single-Pulse Avalanche Energy | 900mJ |
| Input Capacitance | 7400pF |
| Output Capacitance | 1050pF |
| Reverse Transfer Capacitance | 480pF |
| Total Gate Charge | 92nC |
| Package | TO220S |
| RoHS | Compliant |
| Lead Free | Available |
Download the complete datasheet for Ruichips RU75210R3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.