This device is a single N-channel power MOSFET in an SOP-8 package. Published catalog tables list a 60 V drain-source rating and a 20 A current rating. The same tables show a 1 V to 3 V gate-threshold range and 5 mΩ and 6.5 mΩ on-resistance figures.
Checking distributor stock and pricing after the page loads.
Ruichips RUH6020H technical specifications.
| Channel Type | N-Channel |
| Configuration | Single |
| Drain-Source Voltage | 60V |
| Continuous Drain Current | 20A |
| Gate Threshold Voltage | 1 to 3V |
| On-Resistance Figure 1 | 5mΩ |
| On-Resistance Figure 2 | 6.5mΩ |
| Package | SOP-8 |