
Ruland Aluminium Flexible Beam Coupling, FCMR19-5-5-A, Bore A 5mm Bore B 5mm Clamp
Ruland Manufacturing FCMR19-5-5-A technical specifications.
| Length | 31.75mm |
| Material | Aluminium |
| Mount | Clamp |
| Outside Diameter | 19.05mm |
| RoHS | Compliant |
No datasheet is available for this part.
