
Ruland Aluminium Flexible Beam Coupling, FCR20-8-8-A, Bore A 1/2in Bore B 1/2in Clamp
Ruland Manufacturing FCR20-8-8-A technical specifications.
| Length | 1.75inch |
| Material | Aluminium |
| Mount | Clamp |
| Outside Diameter | 1.25inch |
| RoHS | Compliant |
No datasheet is available for this part.
