
Ruland Collar One Piece Clamp Screw, Bore 10mm, OD 24mm, W 9mm, Plastic
Sign in to ask questions about the Ruland Manufacturing MCL-10-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ruland Manufacturing MCL-10-P technical specifications.
| Material | Plastic |
| Mount | Screw |
| Outside Diameter | 24mm |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Ruland Manufacturing MCL-10-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
