
Ruland Collar One Piece Quick Clamp, Bore 16mm, OD 38mm, W 10mm, Aluminium
Ruland Manufacturing MQCL-16-A technical specifications.
| Material | Aluminium |
| Mount | Clamp |
| Outside Diameter | 38mm |
| Width | 10mm |
| RoHS | Compliant |
No datasheet is available for this part.